Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
1W High Voltage DC / DC Converters:
64 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $139.750 5+ $138.020 10+ $136.270 | Total:$139.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | 10mA | Fixed, Adjustable | Surface Mount | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $456.000 5+ $450.330 10+ $444.670 | Total:$456.00 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 800µA | Fixed, Adjustable | Through Hole | 0V | -1.25kV | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $300.350 5+ $296.620 10+ $292.890 | Total:$300.35 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | Fixed, Adjustable | Through Hole | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $148.930 5+ $147.070 10+ $145.230 | Total:$148.93 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | 5mA | Fixed, Adjustable | Through Hole | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $446.740 5+ $441.190 10+ $435.640 | Total:$446.74 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | 167µA | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ $428.450 5+ $423.130 10+ $417.810 | Total:$428.45 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 5mA | Fixed, Adjustable | Through Hole | 0V | 200V | 11.5V | - | 15.5V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $238.510 5+ $235.550 10+ $232.580 | Total:$238.51 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | 830µA | Fixed, Adjustable | Through Hole | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $354.310 5+ $349.900 10+ $345.500 | Total:$354.31 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 1mA | Fixed, Adjustable | Through Hole | 0V | 1kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ $272.580 5+ $269.200 10+ $265.800 | Total:$272.58 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.5kV | 1W | 660µA | Negative Output | 660µA | Fixed, Adjustable | Through Hole | 0V | -1.5kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $171.650 5+ $169.510 10+ $167.380 | Total:$171.65 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 500V | 1W | 2mA | Positive Output | 2mA | Fixed, Adjustable | Surface Mount | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $238.510 5+ $235.550 10+ $232.580 | Total:$238.51 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.5kV | 1W | 660µA | Negative Output | 660µA | Fixed, Adjustable | Through Hole | 0V | -1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $382.720 5+ $377.970 10+ $373.200 | Total:$382.72 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | 320µA | Fixed, Adjustable | Through Hole | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | |||||
Each | 1+ $417.060 5+ $411.890 10+ $406.700 | Total:$417.06 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 6kV | 1W | 166µA | Positive Output | 166µA | Fixed, Adjustable | Through Hole | 0V | 6kV | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $166.240 5+ $164.170 10+ $162.100 | Total:$166.24 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -500V | 1W | 2mA | Negative Output | 2mA | Fixed, Adjustable | Through Hole | 0V | -500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 5+ $363.810 10+ $359.250 25+ $350.160 100+ $341.050 | Total:$1,819.05 Min: 5 / Mult: 5 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | 200µA | Fixed, Adjustable | Surface Mount | 0V | 5kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
Each | 1+ $286.700 5+ $283.140 10+ $279.580 | Total:$286.70 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -2kV | 1W | 500µA | Negative Output | 500µA | Fixed, Adjustable | Through Hole | 0V | -2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $451.790 5+ $446.180 10+ $440.570 | Total:$451.79 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | 167µA | Fixed, Adjustable | Through Hole | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | |||||
Each | 1+ $354.310 5+ $349.900 10+ $345.500 | Total:$354.31 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 1mA | Fixed, Adjustable | Through Hole | 0V | -1.25kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ $324.900 5+ $320.860 10+ $316.830 | Total:$324.90 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -2kV | 1W | 500µA | Negative Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | -2kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $199.960 5+ $197.480 10+ $194.990 | Total:$199.96 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 1kV | 1W | 1mA | Positive Output | 1mA | Fixed, Adjustable | Surface Mount | 0V | 1kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $546.630 5+ $539.840 10+ $533.050 | Total:$546.63 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 330µA | Fixed, Adjustable | Through Hole | 0V | 3kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 44.45mm | |||||
Each | 1+ $139.750 5+ $138.020 10+ $136.270 | Total:$139.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 250V | 1W | 4mA | Positive Output | 4mA | Fixed, Adjustable | Surface Mount | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $332.490 5+ $328.360 10+ $324.220 | Total:$332.49 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | 320µA | Fixed, Adjustable | Surface Mount | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
Each | 1+ $429.210 5+ $423.880 10+ $418.540 | Total:$429.21 Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 2mA | Fixed, Adjustable | Through Hole | 0V | -500V | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $309.760 5+ $305.910 10+ $302.070 | Total:$309.76 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | 200µA | Fixed, Adjustable | Through Hole | 0V | 5kV | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||