New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      A20N-5

                      High Voltage DC/DC Converter, Proportional, Negative Output, Fixed, Adjustable, 1 W, 500 µA

                      XP POWER A20N-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoA20N-5
                      Newark Part No.78Y6038
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$263.930
                      5+$260.200
                      10+$256.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $263.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoA20N-5
                      Newark Part No.78Y6038
                      Technical Datasheet

                      Data Sheet

                      No. of Outputs1 Output
                      High Voltage Power Supply TypeProportional
                      Output Power Max1W
                      Output Voltage - Output 1-2kV
                      Output Current - Output 1500µA
                      Power Rating1W
                      Output Current Max500µA
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      PolarityNegative Output
                      Output Voltage Max-2kV
                      Input Voltage DC Min700mV
                      DC / DC Converter Output TypeFixed, Adjustable
                      Input Voltage DC Max5V
                      Product Range-
                      DC / DC Converter TypeDIP
                      Approvals & StandardsCE, UL
                      DC / DC Converter MountingThrough Hole
                      Width11.43mm
                      Height6.35mm
                      Depth23.37mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from

                      • Output voltages from 100V to 6000V
                      • 0.7VDC Turn-on Voltage
                      • Extremely Low Profile <lt/>0.25”
                      • Input to Output Isolation
                      • Short Circuit Protection
                      • Control Pin
                      • No minimum load

                      Applications

                      Power Management

                      Technical Specifications

                      No. of Outputs

                      1 Output

                      Output Power Max

                      1W

                      Output Current - Output 1

                      500µA

                      Output Current Max

                      500µA

                      Output Voltage Min

                      0V

                      Output Voltage Max

                      -2kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Product Range

                      -

                      Approvals & Standards

                      CE, UL

                      Width

                      11.43mm

                      Depth

                      23.37mm

                      High Voltage Power Supply Type

                      Proportional

                      Output Voltage - Output 1

                      -2kV

                      Power Rating

                      1W

                      Power Supply Mounting

                      Through Hole

                      Polarity

                      Negative Output

                      Input Voltage DC Min

                      700mV

                      Input Voltage DC Max

                      5V

                      DC / DC Converter Type

                      DIP

                      DC / DC Converter Mounting

                      Through Hole

                      Height

                      6.35mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.