Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
30W High Voltage DC / DC Converters:
8 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Output Power Max
Power Rating
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $986.950 5+ $974.650 10+ $962.350 | Total:$986.95 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Positive Output | 30mA | Programmable | Through Hole | 0V | 1kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $889.750 5+ $878.670 10+ $867.580 | Total:$889.75 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Negative Output | 50mA | Programmable | Through Hole | 0V | -600kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,495.370 5+ $1,476.750 10+ $1,458.110 | Total:$1,495.37 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Negative Output | 6mA | Programmable | Through Hole | 0V | -5kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $889.750 5+ $878.670 10+ $867.580 | Total:$889.75 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Positive Output | 50mA | Programmable | Through Hole | 0V | 600V | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $942.090 5+ $930.350 10+ $918.610 | Total:$942.09 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Negative Output | 30mA | Programmable | Through Hole | 0V | -1kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,439.290 5+ $1,421.370 10+ $1,403.430 | Total:$1,439.29 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Negative Output | 5mA | Programmable | Through Hole | 0V | -6kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,308.450 5+ $1,292.160 10+ $1,275.850 | Total:$1,308.45 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Positive Output | 6mA | Programmable | Through Hole | 0V | 5kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,439.290 5+ $1,421.370 10+ $1,403.430 | Total:$1,439.29 Min: 1 / Mult: 1 | Regulated | 30W | 30W | Positive Output | 5mA | Programmable | Through Hole | 0V | 6kV | 22V | 30V | HRL30 Series | DIP | 38.1mm | 18.6mm | 76.2mm | |||||