New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      HRL3024S5K0N

                      High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 30 W, 6 mA, Through Hole

                      XP POWER HRL3024S5K0N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoHRL3024S5K0N
                      Newark Part No.28AH0956
                      Product RangeHRL30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$1,316.520
                      5+$1,297.900
                      10+$1,279.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,316.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoHRL3024S5K0N
                      Newark Part No.28AH0956
                      Product RangeHRL30 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHRL30 Series
                      High Voltage Power Supply TypeRegulated
                      Output Power Max30W
                      Power Rating30W
                      Output Current Max6mA
                      Power Supply MountingThrough Hole
                      PolarityNegative Output
                      DC / DC Converter Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max-5kV
                      Input Voltage DC Min22V
                      Input Voltage DC Max30V
                      DC / DC Converter TypeDIP
                      Height18.6mm
                      Depth76.2mm
                      Width38.1mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.

                      • 24VDC Input (22 to 30V)
                      • Output Voltage & Current Regulated
                      • 0 to 100% Programmable Output & Current
                      • Voltage & Current Monitor Outputs
                      • Operating Temperature: -40°C to +70°C
                      • Short Circuit, Arc, and Overload Protections
                      • On-board +5V Reference
                      • Efficiency <gt/>80%
                      • Low Ripple <lt/>0.05%
                      • Premier Thermal Performance
                      • UL 60950 and 62368 Approved

                      Technical Specifications

                      Product Range

                      HRL30 Series

                      Output Power Max

                      30W

                      Output Current Max

                      6mA

                      Polarity

                      Negative Output

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      22V

                      DC / DC Converter Type

                      DIP

                      Depth

                      76.2mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      High Voltage Power Supply Type

                      Regulated

                      Power Rating

                      30W

                      Power Supply Mounting

                      Through Hole

                      DC / DC Converter Output Type

                      Programmable

                      Output Voltage Max

                      -5kV

                      Input Voltage DC Max

                      30V

                      Height

                      18.6mm

                      Width

                      38.1mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.