Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $74.620 | Min: 100 / Mult: 70 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | |||||
Each | 1+ $51.350 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 12V | - | Fixed | - | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $54.390 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | ||||
Each | 1+ $148.390 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
MEAN WELL | Each | 1+ $51.700 10+ $48.500 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | ||||
Each | 1+ $667.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 48V | 4.5A | - | - | - | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+ $96.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
Each | 1+ $141.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
TRACO POWER | Each | 1+ $241.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
MEAN WELL | Each | 1+ $366.080 10+ $342.040 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 36V | - | Fixed | - | 97mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | ||||
TRACO POWER | Each | 1+ $186.950 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||
Each | 25+ $89.820 100+ $84.960 | Min: 50 / Mult: 50 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | |||||
TRACO POWER | Each | 1+ $243.470 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 48V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | ||||
MEAN WELL | Each | 1+ $71.680 10+ $67.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 39.6W | 1 Output | 3.3V | 12A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
Each | 1+ $124.940 10+ $120.300 25+ $118.750 50+ $117.200 100+ $114.610 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $134.310 10+ $124.540 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
MEAN WELL | Each | 1+ $69.290 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | ||||
TRACO POWER | Each | 1+ $208.600 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 2.25kV | 48V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||
TRACO POWER | Each | 1+ $211.430 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 2.25kV | 110V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||
MEAN WELL | Each | 1+ $62.430 10+ $58.550 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 39.6W | 1 Output | 3.3V | 12A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||
MEAN WELL | Each | 1+ $62.360 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
Each | 1+ $672.750 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
MEAN WELL | Each | 1+ $207.570 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 24V | - | Fixed | - | 97mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
Each | 1+ $140.710 10+ $135.320 25+ $127.400 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350.4W | 1 Output | 48V | 7.3A | - | - | - | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 10+ $97.490 25+ $94.100 100+ $89.010 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | |||||