Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSD-300E-24
Newark Part No.44AC7366
Product RangeRSD-300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.080 |
| 10+ | $342.040 |
Price for:Each
Minimum: 1
Multiple: 1
$366.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-300E-24
Newark Part No.44AC7366
Product RangeRSD-300 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed
Width97mm
Height40mm
Depth216mm
Input Voltage DC Min25.2V
Input Voltage DC Max46.8V
Product RangeRSD-300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RSD-300 series railway single output DC to DC converter
- Input voltage range from 25.2 to 46.8VDC(continuous), DC voltage of 24VDC
- Compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard
- 2:1 wide input range, 4000VDC I/O isolation, 91% efficiency
- Short circuit/overload/overvoltage/overtemperature/input reverse polarity protections
- Cooling by free air convection, half encapsulated, 216 x 96.5 x 1.57" dimension (L x W x H)
- Built-in constant current limiting circuit, 1U low profile 1.57"
- All using 105°C long life electrolytic capacitors
- LED indicator for power on, 3 years warranty, 100% full load burn-in test
- IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004 approved, design refer to BS EN/EN62368-1
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
40mm
Input Voltage DC Min
25.2V
Product Range
RSD-300 Series
DC / DC Converter Type
Enclosed
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
36V
Width
97mm
Depth
216mm
Input Voltage DC Max
46.8V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate