Isolated Chassis Mount DC / DC Converters :

527 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Mascot & Murata Power Solutions

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$298.450
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
-
44AC7445

RoHS

Each
1+$49.670
5+$47.570
10+$45.780
25+$44.720
50+$43.830
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
-
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
24M7375

RoHS

Each
1+$17.370
5+$17.020
10+$16.670
25+$16.330
50+$15.980
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
-
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+$298.450
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Chassis
Fixed, Adjustable
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$298.450
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Chassis
Fixed
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$296.710
5+$284.480
10+$272.250
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
69AC4364

RoHS

Each
1+$171.780
10+$165.960
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Panel
Fixed, Adjustable
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$63.150
5+$60.910
10+$59.230
25+$58.040
50+$56.860
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
-
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
90Y8801

RoHS

Each
1+$105.540
5+$105.070
10+$104.600
50+$101.230
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
-
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
45Y2285

RoHS

Each
1+$772.160
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Chassis
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC7484

RoHS

Each
1+$41.440
5+$39.960
10+$39.170
25+$38.370
50+$37.570
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
-
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$263.560
5+$251.380
10+$240.980
25+$223.630
50+$199.950
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
-
Fixed
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$160.510
5+$157.300
10+$154.090
25+$150.880
50+$147.670
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
-
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
28AH0875

RoHS

Date/Lot Code

Each
1+$55.930
5+$54.490
10+$53.050
25+$51.130
100+$48.240
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Chassis
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
44AC7496

RoHS

Each
1+$113.320
5+$108.760
10+$107.060
25+$105.360
50+$105.350
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
-
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
51R7591

RoHS

Each
1+$235.430
5+$230.370
10+$225.300
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$272.090
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
-
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
77Y4602

RoHS

Date/Lot Code

Each
1+$107.450
5+$104.680
10+$101.900
25+$98.200
100+$92.650
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Chassis
Fixed
67.8mm
38mm
112mm
18V
75V
-
44AC7325

RoHS

Each
1+$95.780
5+$93.870
10+$91.950
25+$90.040
50+$88.120
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
-
-
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7347

RoHS

Each
1+$47.440
5+$46.490
10+$45.540
25+$44.590
50+$43.640
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
-
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$202.430
5+$191.510
10+$186.050
25+$180.590
50+$176.980
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
-
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7467

RoHS

Each
1+$95.890
5+$92.130
10+$90.580
25+$89.040
50+$87.260
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
-
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7449

RoHS

Each
1+$66.470
5+$65.140
10+$63.800
25+$62.480
50+$61.150
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
-
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7331

RoHS

Each
1+$144.550
5+$138.040
10+$136.620
25+$135.190
50+$133.750
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
-
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7378

RoHS

Each
1+$77.690
5+$74.180
10+$72.780
25+$71.370
50+$69.970
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
-
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
1-25 of 527 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER