
Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.930 |
| 5+ | $54.490 |
| 10+ | $53.050 |
| 25+ | $51.130 |
| 100+ | $48.240 |
Product Information
Product Overview
The DTE06 series are encapsulated 6W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE06 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 2.09 x 1.34 x 1.04" (53.0 x 34.0 x 26.5 mm)
Technical Specifications
ITE
4:1
1 Output
250mA
-
DTE06 Series
3kV
24V
34mm
26.5mm
No SVHC (15-Jan-2018)
Module
6W
24V
-
Regulated
9V
36V
Chassis
Fixed
53mm
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
