4:1 Isolated Chassis Mount DC / DC Converters:
186 Products FoundFind a huge range of 4:1 Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Xp Power, Mean Well & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $113.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
MEAN WELL | Each | 1+ $255.660 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||
Each | 1+ $672.750 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ $49.810 5+ $48.560 10+ $47.330 50+ $45.680 100+ $43.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $315.810 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $115.340 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ $349.300 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | - | Fixed | - | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
XP POWER | Each | 1+ $112.680 5+ $109.730 10+ $106.780 50+ $102.870 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $96.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
Each | 1+ $42.640 10+ $39.340 25+ $38.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
MEAN WELL | Each | 1+ $40.700 10+ $37.550 25+ $36.710 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||
MEAN WELL | Each | 1+ $474.010 5+ $449.900 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | - | Fixed | - | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | ||||
Each | 1+ $315.810 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $349.300 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ $179.600 10+ $173.780 25+ $156.330 50+ $150.520 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
MEAN WELL | Each | 1+ $70.900 10+ $69.000 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||
XP POWER | Each | 1+ $107.240 5+ $99.900 10+ $97.260 50+ $93.700 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $79.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||
TRACO POWER | Each | 1+ $101.310 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
Each | 1+ $349.300 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $193.370 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $332.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
TRACO POWER | Each | 1+ $98.380 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||
TRACO POWER | Each | 1+ $128.100 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series |