Print Page
Image is for illustrative purposes only. Please refer to product description.

235 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.590 |
Price for:Each
Minimum: 1
Multiple: 1
$303.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2415WICopy
Newark Part No.51R5022
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEP 150-2415WI is a 1-output chassis-mount DC/DC Converter features high EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make it suitable for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current, makes it suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out it is hard to destroy.
- 24VDC Nominal input voltage
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- Ultra-wide 4:1 input voltage range
- 87% Very high efficiency
- 2250VDC I/O isolation
- IP50 Protection rating
- ±0.02%/K Temperature coefficient
- 15A Input fuse
- -40 to +75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Chassis
Height
35.7mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
IEC, UL
DC / DC Converter Output Type
Fixed
Width
65mm
Depth
98mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Alternatives for TEP 150-2415WI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
