0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

234 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+$171.780
10+$165.960
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2285

RoHS

Each
1+$772.160
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
28AH0875

RoHS

Date/Lot Code

Each
1+$55.930
5+$54.490
10+$53.050
25+$51.130
100+$48.240
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8465

RoHS

Each
1+$74.140
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
77Y4559

RoHS

Each
1+$73.240
5+$71.340
10+$69.440
25+$66.900
100+$63.110
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
28AH0879

RoHS

Date/Lot Code

Each
1+$52.010
5+$50.660
10+$49.330
25+$47.530
100+$44.860
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8473

RoHS

Each
1+$74.310
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
71Y9369

RoHS

Each
1+$508.350
5+$504.780
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9367

RoHS

Each
1+$532.550
5+$528.790
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
99Y0836

RoHS

Each
1+$80.090
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0821

RoHS

Each
1+$81.460
5+$79.320
10+$77.180
50+$74.340
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
41AH2300

RoHS

Each
1+$66.400
5+$65.260
10+$64.100
50+$62.290
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
99Y0842

RoHS

Each
1+$92.260
5+$89.830
10+$87.390
50+$84.130
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
41AH2286

RoHS

Each
1+$54.110
5+$52.860
10+$51.620
50+$49.940
100+$49.260
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2299

RoHS

Each
1+$63.610
5+$63.440
10+$63.290
50+$61.410
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
51R7602

RoHS

Each
1+$164.260
5+$159.410
10+$154.560
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7600

RoHS

Each
1+$152.160
5+$149.850
10+$147.530
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
71Y9374

RoHS

Each
1+$529.690
5+$528.130
Railway
Module
4:1
216W
1 Output
24V
9A
-
-
-
3kV
48V
-
Fixed
-
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
99Y0819

RoHS

Each
1+$81.450
5+$79.320
10+$77.180
50+$74.330
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0817

RoHS

Each
1+$84.830
5+$82.580
10+$80.360
50+$77.350
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
44AC3162

RoHS

Each
1+$757.790
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
-
-
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
99Y0840

RoHS

Each
1+$96.290
5+$93.740
10+$91.180
50+$87.770
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
41AH2288

RoHS

Each
1+$68.040
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2285

RoHS

Each
1+$52.210
5+$51.710
10+$51.220
50+$44.910
100+$44.330
ITE
Module
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2304

RoHS

Each
1+$66.970
5+$66.640
10+$66.320
50+$65.680
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
1-25 of 234 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER