0
0 Items$0.00

ITE Isolated Chassis Mount DC / DC Converters :

299 Products Found
Find a huge range of ITE Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Mean Well, Mascot & Sunpower

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7445

RoHS

Each
1+$48.660
5+$46.540
10+$44.720
25+$43.840
50+$43.830
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
24M7375

RoHS

Each
1+$17.470
5+$17.130
10+$16.770
25+$16.420
50+$16.080
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
69AC4364

RoHS

Each
1+$171.780
10+$165.960
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
90Y8801

RoHS

Each
1+$105.540
5+$105.070
10+$104.600
50+$101.230
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7484

RoHS

Each
1+$40.500
5+$39.060
10+$38.350
25+$37.580
50+$36.810
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
28AH0875

RoHS

Date/Lot Code

Each
1+$66.170
5+$64.480
10+$62.770
25+$60.520
100+$57.120
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
44AC7496

RoHS

Each
1+$128.700
5+$123.550
10+$120.770
25+$117.980
50+$115.620
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
77Y4602

RoHS

Date/Lot Code

Each
1+$126.420
5+$123.160
10+$119.890
25+$115.540
100+$109.010
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
44AC7467

RoHS

Each
1+$107.650
5+$103.340
10+$101.010
25+$98.680
50+$96.710
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7449

RoHS

Each
1+$66.470
5+$65.140
10+$63.800
25+$62.480
50+$61.150
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7452

RoHS

Each
1+$48.660
5+$46.660
10+$44.980
25+$44.690
50+$43.800
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7504

RoHS

Each
1+$39.060
5+$37.490
10+$36.120
25+$35.280
50+$34.580
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7505

RoHS

Each
1+$56.390
5+$54.370
10+$52.850
25+$51.790
50+$50.740
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7462

RoHS

Each
1+$64.410
5+$61.780
10+$59.470
25+$58.000
50+$56.850
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
52AH8465

RoHS

Each
1+$86.620
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2727

RoHS

Each
1+$108.870
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
77Y4559

RoHS

Each
1+$86.520
5+$84.280
10+$82.050
25+$79.070
100+$74.600
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
45Y2728

RoHS

Each
1+$112.950
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
28AH0879

RoHS

Date/Lot Code

Each
1+$61.520
5+$59.940
10+$58.370
25+$56.260
100+$53.110
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8473

RoHS

Each
1+$86.840
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8788

RoHS

Each
1+$91.820
5+$90.990
10+$90.180
50+$79.060
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
99AC4307

RoHS

Each
1+$26.050
5+$24.680
10+$23.080
25+$21.560
50+$19.890
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
44AC7456

RoHS

Each
1+$405.390
5+$397.290
10+$389.180
25+$381.070
50+$372.970
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7485

RoHS

Each
1+$180.710
5+$172.620
10+$167.770
25+$162.920
50+$159.660
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7510

RoHS

Each
1+$203.540
5+$195.290
10+$189.350
25+$183.410
50+$179.750
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
1-25 of 299 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER