Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-150D-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7462
Product RangeSD-150 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.630 |
| 5+ | $62.900 |
| 10+ | $60.590 |
| 25+ | $59.010 |
| 50+ | $57.830 |
| 100+ | $56.650 |
| 250+ | $55.470 |
Price for:Each
Minimum: 1
Multiple: 1
$65.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-150D-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7462
Product RangeSD-150 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom96V
DC / DC Converter Output TypeFixed
Width110mm
Height50mm
Depth199mm
Input Voltage DC Min72V
Input Voltage DC Max144V
Product RangeSD-150 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SD-150D-12 is SD-150 series 150W single output DC-DC converter. It includes short circuit, overload and overvoltage protection. Approved by IEC/BS EN/EN 62368-1, EAC TP TC 004, design refer to AS/NZS 62368.1.
- Output DC voltage is 12V, output rated current is 12.5A, output rated power is 150W
- Typical efficiency is 75%
- Input voltage range from 72 to 144VDC / 85 to 132VAC
- 2:1 wide input range, 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise, low cost, high reliability
- 24V and 48V input voltage design refer to LVD, 100% full load burn-in test
- 2 years warranty
- Working temperature range from -10 to +60°C
- Dimension is (L x W x H) 7.834 x 3.858 x 1.594inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
72V
Product Range
SD-150 Series
DC / DC Converter Type
Enclosed
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
96V
Width
110mm
Depth
199mm
Input Voltage DC Max
144V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
