0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+$128.700
5+$123.550
10+$120.770
25+$117.980
50+$115.620
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7467

RoHS

Each
1+$107.650
5+$103.340
10+$101.010
25+$98.680
50+$96.710
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7462

RoHS

Each
1+$64.410
5+$61.780
10+$59.470
25+$58.000
50+$56.850
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7485

RoHS

Each
1+$180.710
5+$172.620
10+$167.770
25+$162.920
50+$159.660
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7510

RoHS

Each
1+$203.540
5+$195.290
10+$189.350
25+$183.410
50+$179.750
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7465

RoHS

Each
1+$107.650
5+$99.460
10+$99.070
25+$98.670
50+$97.860
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7461

RoHS

Each
1+$67.470
5+$64.720
10+$62.300
25+$60.760
50+$59.550
More Pricing...
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7474

RoHS

Each
1+$107.650
5+$103.340
10+$100.190
25+$97.040
50+$95.100
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7463

RoHS

Each
1+$74.950
5+$73.450
10+$71.950
25+$70.460
50+$68.950
More Pricing...
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7509

RoHS

Each
1+$194.290
5+$186.420
10+$180.750
25+$175.080
50+$171.580
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7464

RoHS

Each
1+$112.770
5+$108.260
10+$104.960
25+$101.660
50+$99.630
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$102.520
5+$100.470
10+$98.420
25+$96.370
50+$94.320
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7506

RoHS

Each
1+$200.880
5+$196.870
10+$192.850
25+$188.830
50+$184.810
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+$272.780
5+$267.320
10+$261.870
25+$256.410
50+$250.960
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7511

RoHS

Each
1+$250.590
5+$239.490
10+$232.840
25+$226.180
50+$221.660
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7475

RoHS

Each
1+$107.650
5+$103.340
10+$101.010
25+$98.680
50+$96.710
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7491

RoHS

Each
1+$129.710
5+$127.120
10+$124.520
25+$121.920
50+$119.340
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7487

RoHS

Each
1+$128.700
5+$126.130
10+$123.550
25+$120.980
50+$118.400
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+$128.700
5+$123.550
10+$119.770
25+$115.990
50+$113.670
More Pricing...
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7460

RoHS

Each
1+$64.410
5+$61.780
10+$59.470
25+$58.000
50+$56.850
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7470

RoHS

Each
1+$128.540
5+$125.970
10+$123.400
25+$120.820
50+$118.260
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7471

RoHS

Each
1+$107.650
5+$103.340
10+$101.010
25+$98.680
50+$96.710
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7490

RoHS

Each
1+$134.830
5+$129.440
10+$125.480
25+$121.520
50+$119.090
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7489

RoHS

Each
1+$162.980
5+$159.730
10+$156.460
25+$153.210
50+$149.940
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7469

RoHS

Each
1+$125.370
5+$122.860
10+$120.350
25+$117.850
50+$115.340
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER