Isolated Chassis Mount DC / DC Converters:

11 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R7594

RoHS

Each
1+
$273.320
10+
$241.260
25+
$227.230
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
51R5020

RoHS

Each
1+
$292.880
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
44AC3166

RoHS

Each
1+
$957.930
10+
$790.400
25+
$651.770
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
44AC3162

RoHS

Each
1+
$777.990
10+
$673.340
25+
$550.270
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
74AJ3332

RoHS

Each
1+
$405.780
10+
$340.490
25+
$324.300
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
44AC7362

RoHS

Each
1+
$206.040
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7462

RoHS

Each
1+
$91.550
Min: 1 / Mult: 1
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7323

RoHS

Each
1+
$145.730
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7358

RoHS

Each
1+
$215.140
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
48V
-
Fixed
-
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7366

RoHS

Each
1+
$160.120
10+
$147.410
25+
$143.630
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
36V
-
Fixed
-
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
70AC7217

RoHS

Each
1+
$478.600
Min: 1 / Mult: 1
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
-
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER