Print Page
SD-15C-24
Isolated Chassis Mount DC/DC Converter, 2:1 Input, ITE, Enclosed, 2:1, 15 W, 1 Output, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-15C-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M7375
Product RangeSD-15 Series
Your Part Number
10 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 5+ | $17.020 |
| 10+ | $16.670 |
| 25+ | $16.330 |
| 50+ | $15.980 |
| 100+ | $15.630 |
| 250+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-15C-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M7375
Product RangeSD-15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width51mm
Height28mm
Depth78mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeSD-15 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SD-15C-24 is SD-15 series 15W single output DC-DC converter. It includes short circuit, over load, over voltage protection. Approved by EAC TP TC 004, design refer to AS/NZS 62368.1.
- Output DC voltage is 24V, output rated current is 0.625A, output rated power is 15W
- Typical efficiency is 78%
- Input voltage range from 36 to 72VDC
- 2:1 wide input range, 100% full load burn-in test
- Built-in EMI filter, low ripple noise, low cost, high reliability
- 2 years warranty
- Working temperature range from -10 to +60°C
- Dimension is (L x W x H) 3.07 x 2 x 1.10inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
625mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
28mm
Input Voltage DC Min
36V
Product Range
SD-15 Series
DC / DC Converter Type
Enclosed
Output Power Max
15W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
51mm
Depth
78mm
Input Voltage DC Max
72V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
