0
0 Items$0.00

ITE & Railway Isolated Chassis Mount DC / DC Converters :

10 Products Found
Find a huge range of ITE & Railway Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power & BEL Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+$298.450
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7589

RoHS

Each
1+$296.710
5+$284.480
10+$272.250
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$250.760
5+$246.300
10+$241.840
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
51R7591

RoHS

Each
1+$235.430
5+$230.370
10+$225.300
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+$279.490
5+$275.480
10+$271.460
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7593

RoHS

Each
1+$247.200
5+$246.550
10+$242.360
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7594

RoHS

Each
1+$347.520
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
20X0426

RoHS

Each
1+$383.440
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
70AC7218

RoHS

BEL POWER SOLUTIONS
Each
1+$719.830
5+$684.020
10+$657.360
25+$624.240
50+$589.220
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
-
Fixed, Adjustable
-
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
70AC7254

RoHS

BEL POWER SOLUTIONS
Each
1+$474.240
5+$450.650
10+$433.090
25+$411.260
50+$388.180
ITE & Railway
-
3:1
150W
1 Output
24V
6.25A
-
-
24V
-
Fixed, Adjustable
-
96mm
36.1mm
164.5mm
16.8V
45V
Melcher RCM150 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER