Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM500-24DMQF
Newark Part No.70AC7218
Product RangeMelcher RCM500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $592.470 |
| 5+ | $583.790 |
Price for:Each
Minimum: 1
Multiple: 1
$592.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM500-24DMQF
Newark Part No.70AC7218
Product RangeMelcher RCM500 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio2:1
Output Power Max500W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width141mm
Height46mm
Depth209mm
Input Voltage DC Min77V
Input Voltage DC Max137.5V
Product RangeMelcher RCM500 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
46mm
Input Voltage DC Min
77V
Product Range
Melcher RCM500 Series
DC / DC Converter Type
-
Output Power Max
500W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
141mm
Depth
209mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate