Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $223.240 10+ $209.280 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | - | Fixed | - | 97mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ $90.080 5+ $87.850 10+ $85.620 25+ $82.650 100+ $78.170 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | |||||
XP POWER | Each | 1+ $80.510 5+ $78.410 10+ $76.320 50+ $73.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||
MEAN WELL | Each | 1+ $210.040 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302.4W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 48V | - | Fixed | - | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
Each | 10+ $61.020 25+ $58.920 100+ $55.760 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ $65.950 5+ $64.330 10+ $62.700 25+ $60.540 100+ $57.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $60.390 5+ $58.910 10+ $57.420 25+ $55.440 100+ $52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ $55.600 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ $68.430 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ $68.430 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ $111.090 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | |||||
Each | 10+ $69.680 25+ $67.280 100+ $63.680 | Min: 20 / Mult: 20 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
39AH0591 RoHS | Each | 1+ $65.160 5+ $63.560 10+ $61.950 50+ $59.830 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+ $49.540 5+ $48.310 10+ $47.090 25+ $45.450 100+ $42.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 10+ $72.520 25+ $70.020 100+ $66.270 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $65.950 5+ $64.330 10+ $62.700 25+ $60.540 100+ $57.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $64.530 5+ $62.930 10+ $61.350 25+ $59.220 100+ $56.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
TRACO POWER | Each | 1+ $409.410 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 36V | 75V | TEP 100CMF | ||||
BEL POWER SOLUTIONS | Each | 1+ $243.270 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | - | Fixed | - | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
Each | 1+ $97.300 5+ $89.120 10+ $87.940 25+ $85.980 50+ $82.090 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 35W | 1 Output | 12V | 2.5A | - | - | - | - | 48V | - | Fixed, Adjustable | - | - | - | - | 36V | 72V | SDS-035C Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $592.470 5+ $583.790 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 110V | - | Fixed, Adjustable | - | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $1,199.620 5+ $1,088.530 10+ $969.670 25+ $906.790 50+ $832.870 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 72V | - | Fixed, Adjustable | - | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $548.220 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | - | 110V | - | Fixed, Adjustable | - | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $303.920 5+ $291.200 10+ $278.490 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | - | Fixed | - | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
74AJ3333 RoHS | TRACO POWER | Each | 1+ $461.450 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | - | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | |||