TMDC 40 Series Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $82.410 5+ $74.330 10+ $71.910 25+ $70.290 50+ $68.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
TRACO POWER | Each | 1+ $78.660 5+ $70.950 10+ $68.640 25+ $67.100 50+ $65.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $88.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ $88.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ $88.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series |