New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      TMDC 40-4811

                      Isolated Chassis Mount DC/DC Converter, ITE, Module, 4:1, 40 W, 1 Output, 5.1 V

                      TRACO POWER TMDC 40-4811
                      TRACO POWER TMDC 40-4811
                      TRACO POWER TMDC 40-4811
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTMDC 40-4811
                      Newark Part No.45Y2721
                      Product RangeTMDC 40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$88.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $88.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTMDC 40-4811
                      Newark Part No.45Y2721
                      Product RangeTMDC 40 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeModule
                      Input Ratio4:1
                      Output Power Max40W
                      No. of Outputs1 Output
                      Output Voltage - Output 15.1V
                      Output Current - Output 18A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Approvals & StandardsCSA, IEC, UL
                      Isolation Voltage2.5kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingDIN Rail
                      Width63.8mm
                      Height25.6mm
                      Depth112mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangeTMDC 40 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TMDC 40-4811 from Tracopower is a 40W high performance single output DC to DC converter module in fully encapsulated low profile plastic case. This converter comes in chassis mount with screw terminal or PCB versions. It has 4:1 input voltage range and a tight output voltage regulation with hiccup mode, automatic recovery short circuit protection. This converter does not need a minimum load and offer a high efficiency at low load conditions. Remote on/off and protection against overload and short circuit are standard features of this converter. The TMDC 40-4811 has EN 61000-4-2, air ±8KV, contact ±4KV (criteria A) ESD protection.

                      • Input voltage range from 18VDC to 75VDC and input current of 55mA at no load
                      • Output voltage of 5.1VDC and maximum output current of 8000mA
                      • Efficiency of 89% and switching frequency of 285KHz
                      • Maximum surge voltage of 100V
                      • I/O isolation voltage of 2500VDC (60sec)
                      • Greater than 1Gohm I/O isolation resistance, maximum I/O isolation capacitance of 2400pF
                      • Operating temperature range from -40°C to 85°C
                      • Optional DIN rail mount adapter
                      • UL/cUL 60950-1, IEC 60950-1:2005 and CSA C22.2 number 60950-1-07 approved

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      8A

                      Output Current - Output 2

                      -

                      Approvals & Standards

                      CSA, IEC, UL

                      Input Voltage DC Nom

                      48V

                      DC / DC Converter Mounting

                      DIN Rail

                      Height

                      25.6mm

                      Input Voltage DC Min

                      18V

                      Product Range

                      TMDC 40 Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      40W

                      Output Voltage - Output 1

                      5.1V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Isolation Voltage

                      2.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      63.8mm

                      Depth

                      112mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.