Isolated Chassis Mount DC / DC Converters:
66 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $292.880 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $156.630 10+ $150.820 25+ $133.360 50+ $127.560 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 1+ $461.860 5+ $439.410 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $542.900 5+ $525.380 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | 4kV | 24V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ $461.860 5+ $439.410 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | 4kV | 48V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ $308.390 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
TRACO POWER | Each | 1+ $957.930 10+ $790.400 25+ $651.770 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | 3kV | 110V | - | Fixed, Adjustable | - | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||
74AJ5634 RoHS | TRACO POWER | Each | 1+ $96.450 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.5kV | 24V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||
TRACO POWER | Each | 1+ $405.780 10+ $340.490 25+ $324.300 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 24V | - | Fixed, Adjustable | - | 52.5mm | 35.7mm | 160.5mm | 9V | 36V | TEP 150WI-F | ||||
TRACO POWER | Each | 1+ $120.910 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | ||||
74AJ5635 RoHS | TRACO POWER | Each | 1+ $122.970 10+ $89.200 25+ $85.010 50+ $82.160 100+ $79.360 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 36V | 72V | TZL 060 Series | |||
74AJ5637 RoHS | TRACO POWER | Each | 1+ $130.050 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $584.020 5+ $577.910 10+ $570.680 25+ $564.940 50+ $553.310 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||
25AM4066 RoHS | TRACO POWER | Each | 1+ $219.180 10+ $194.290 25+ $183.010 50+ $183.010 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | |||
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $552.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series |