Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-12W80-C
Newark Part No.09AK4606
Product RangeIRV Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $534.440 |
| 5+ | $528.240 |
| 10+ | $520.900 |
| 25+ | $515.070 |
| 50+ | $503.280 |
Price for:Each
Minimum: 1
Multiple: 1
$534.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-12W80-C
Newark Part No.09AK4606
Product RangeIRV Series
Power Supply ApplicationsRailway
DC / DC Converter Type-
Input Ratio10:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.25kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width116mm
Height39.7mm
Depth161.7mm
Input Voltage DC Min16.8V
Input Voltage DC Max160V
Product RangeIRV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
4.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
39.7mm
Input Voltage DC Min
16.8V
Product Range
IRV Series
DC / DC Converter Type
-
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
116mm
Depth
161.7mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability