Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $55.210 10+ $49.730 25+ $46.920 50+ $46.920 100+ $46.920 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 24V | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
Each | 10+ $52.750 25+ $50.770 100+ $47.800 | Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $55.720 5+ $54.230 10+ $52.750 25+ $50.770 100+ $47.800 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ $61.220 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 110V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $55.720 5+ $54.230 10+ $52.750 25+ $50.770 100+ $47.800 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $51.500 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series |