Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-7212H
Newark Part No.52AH8457
Product RangeTMDC 06H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.110 |
Price for:Each
Minimum: 1
Multiple: 1
$66.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-7212H
Newark Part No.52AH8457
Product RangeTMDC 06H
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Input Voltage DC Min80V
Isolation Voltage3kV
Input Voltage DC Nom110V
Input Voltage DC Max160V
DC / DC Converter MountingChassis
Width34mm
DC / DC Converter Output TypeFixed
Height26.5mm
Depth53mm
Product RangeTMDC 06H
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Input Voltage DC Min
80V
Input Voltage DC Nom
110V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
53mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
3kV
Input Voltage DC Max
160V
Width
34mm
Height
26.5mm
Product Range
TMDC 06H
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate