Isolated Chassis Mount DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $154.380 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||
MEAN WELL | Each | 1+ $179.350 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
74AJ3329 RoHS | TRACO POWER | Each | 1+ $320.780 10+ $282.330 25+ $265.930 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $86.360 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | 48V | - | Fixed | - | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ $28.650 10+ $28.650 25+ $28.650 50+ $28.650 100+ $28.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $36.260 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 4kV | 24V | - | Fixed | - | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $112.540 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | - | Fixed | - | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ $153.180 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series |