Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSD-100B-12
Newark Part No.44AC7314
Product RangeRSD-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.750 |
Price for:Each
Minimum: 1
Multiple: 1
$117.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-100B-12
Newark Part No.44AC7314
Product RangeRSD-100 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width68mm
Height36mm
Depth161mm
Input Voltage DC Min16.8V
Input Voltage DC Max31.2V
Product RangeRSD-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSD-100B-12 is RSD-100 series 100W railway single output DC-DC converter. It has 2:1 wide input range. This compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard. It has built-in constant current limiting circuit and has all using 105°C long life electrolytic capacitors. It includes short circuit, overload, over voltage, input reverse polarity protection. It compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Output DC voltage is 12V, output rated current is 8.4A, output rated power is 100.8W
- Typical efficiency is 89%
- Input voltage range from 16.8 to 31.2VDC (continuous), 14.4 to 33.6VDC (1 sec)
- I/O isolation voltage is 4000VDC, cooling by free air convection
- Half encapsulated, built-in constant current limiting circuit
- 1U low profile 1.41inch, all using 105℃ long life electrolytic capacitors
- LED indicator for power on, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -40 to +55°C (no derating)
- Dimension is (L x W x H) 6.338 x 2.677 x 1.417inch
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.4A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
36mm
Input Voltage DC Min
16.8V
Product Range
RSD-100 Series
DC / DC Converter Type
Enclosed
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
68mm
Depth
161mm
Input Voltage DC Max
31.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate