Isolated Chassis Mount DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $267.680 10+ $236.350 25+ $222.660 50+ $222.660 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ $635.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $508.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $587.840 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $162.220 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $279.570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | |||||
Each | 1+ $162.220 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ $594.170 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ $910.090 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $479.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $552.190 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ $835.700 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $618.700 10+ $547.900 25+ $511.470 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+ $268.290 10+ $196.660 25+ $185.800 50+ $185.800 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF |