| Quantity | Price |
|---|---|
| 1+ | $301.460 |
Product Information
Product Overview
The TEP 150-4816WI is a 1-output 150W chassis-mount DC/DC Converter Module features a wide input range, adjustable output voltage and constant current mode output limit. High EMC immunity against surge, burst, radiated, conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input undervoltage lockout they are hard to destroy.
- Undervoltage lockout
- Input reverse protection
- Adjustable output voltage
- Reverse input protection
- Over-temperature protection
- Easy chassis and wall mounting
- Input to output basic Insulation
- Constant current output characteristic
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- 87% Typical efficiency
- 48VDC Nominal input voltage
Applications
Wireless, Power Management, Communications & Networking, Automation & Process Control
Technical Specifications
Railway
4:1
1 Output
5.4A
-
2.25kV
48V
Chassis
35.7mm
18V
-
Module
150W
28V
-
-
IEC, UL
Fixed
65mm
98mm
75V
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate