Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.370 |
| 10+ | $138.070 |
| 25+ | $133.220 |
| 50+ | $127.950 |
| 100+ | $118.420 |
| 250+ | $105.260 |
Price for:Each
Minimum: 1
Multiple: 1
$158.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No9262481200
Newark Part No.83AK1521
Product Range9262 Series
Power Supply Applications-
DC / DC Converter Type-
Input Ratio-
Output Power Max81W
No. of Outputs1 Output
Output Voltage - Output 113.2V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width119mm
Height46mm
Depth135mm
Input Voltage DC Min40V
Input Voltage DC Max100V
Product Range9262 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
40V
Product Range
9262 Series
DC / DC Converter Type
-
Output Power Max
81W
Output Voltage - Output 1
13.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
119mm
Depth
135mm
Input Voltage DC Max
100V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate