DTE40 Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.390 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||