2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. DTJ20 Series Isolated Chassis Mount DC / DC Converters

                                                                                                  DTJ20 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                  10 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  DTJ2024S05
                                                                                                  XP POWER DTJ2024S05
                                                                                                  39AH0592

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.810
                                                                                                  5+
                                                                                                  $63.200
                                                                                                  10+
                                                                                                  $61.600
                                                                                                  50+
                                                                                                  $59.480
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  4A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  -
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048S05
                                                                                                  XP POWER DTJ2048S05
                                                                                                  39AH0601

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $63.760
                                                                                                  5+
                                                                                                  $62.200
                                                                                                  10+
                                                                                                  $60.620
                                                                                                  50+
                                                                                                  $58.530
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  4A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2024S12
                                                                                                  XP POWER DTJ2024S12
                                                                                                  39AH0594

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.67A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $63.760
                                                                                                  5+
                                                                                                  $62.200
                                                                                                  10+
                                                                                                  $60.620
                                                                                                  50+
                                                                                                  $58.530
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.67A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  -
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048S12
                                                                                                  XP POWER DTJ2048S12
                                                                                                  07AH2457

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.530
                                                                                                  5+
                                                                                                  $62.930
                                                                                                  10+
                                                                                                  $61.350
                                                                                                  25+
                                                                                                  $59.220
                                                                                                  100+
                                                                                                  $56.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.67A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2024D12
                                                                                                  XP POWER DTJ2024D12
                                                                                                  07AH2444

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 20 W
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 835 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.950
                                                                                                  5+
                                                                                                  $64.330
                                                                                                  10+
                                                                                                  $62.700
                                                                                                  25+
                                                                                                  $60.540
                                                                                                  100+
                                                                                                  $57.280
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  835mA
                                                                                                  -12V
                                                                                                  835mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048S3V3
                                                                                                  XP POWER DTJ2048S3V3
                                                                                                  07AH2460

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.530
                                                                                                  5+
                                                                                                  $62.930
                                                                                                  10+
                                                                                                  $61.350
                                                                                                  25+
                                                                                                  $59.220
                                                                                                  100+
                                                                                                  $56.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  5.5A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048D15
                                                                                                  XP POWER DTJ2048D15
                                                                                                  07AH2454

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 20 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  7. 665 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.950
                                                                                                  5+
                                                                                                  $64.330
                                                                                                  10+
                                                                                                  $62.700
                                                                                                  25+
                                                                                                  $60.540
                                                                                                  100+
                                                                                                  $57.280
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  665mA
                                                                                                  -15V
                                                                                                  665mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2024D15
                                                                                                  XP POWER DTJ2024D15
                                                                                                  39AH0591

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 20W ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.160
                                                                                                  5+
                                                                                                  $63.560
                                                                                                  10+
                                                                                                  $61.950
                                                                                                  50+
                                                                                                  $59.830
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  665mA
                                                                                                  -15V
                                                                                                  665mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048D05
                                                                                                  XP POWER DTJ2048D05
                                                                                                  07AH2452

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 20 W
                                                                                                  5. 2 Output
                                                                                                  6. 5 V
                                                                                                  7. 2 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.950
                                                                                                  5+
                                                                                                  $64.330
                                                                                                  10+
                                                                                                  $62.700
                                                                                                  25+
                                                                                                  $60.540
                                                                                                  100+
                                                                                                  $57.280
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  2A
                                                                                                  -5V
                                                                                                  2A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  DTJ2048S15
                                                                                                  XP POWER DTJ2048S15
                                                                                                  07AH2459

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.530
                                                                                                  5+
                                                                                                  $62.930
                                                                                                  10+
                                                                                                  $61.350
                                                                                                  25+
                                                                                                  $59.220
                                                                                                  100+
                                                                                                  $56.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1.33A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  31.4mm
                                                                                                  19.4mm
                                                                                                  76.2mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  DTJ20 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-10 of 10 items
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
                                                                                                  ESG