TEP 100CMF Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $409.410 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 36V | 75V | TEP 100CMF | ||||
TRACO POWER | Each | 1+ $409.410 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF | ||||