TEP 75WICMF Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | ||||
74AJ3342 RoHS | TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||
TRACO POWER | Each | 1+ $350.400 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | ||||