2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. TEP 75WICMF Series Isolated Chassis Mount DC / DC Converters

                                                                                                  TEP 75WICMF Series Isolated Chassis Mount DC / DC Converters:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEP 75-2412WI-CMF
                                                                                                  TRACO POWER TEP 75-2412WI-CMF
                                                                                                  74AJ3336

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 6.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $343.090
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  75W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  6.3A
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  61mm
                                                                                                  40.5mm
                                                                                                  85mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEP 75WICMF Series
                                                                                                  TEP 75-2411WI-CMF
                                                                                                  TRACO POWER TEP 75-2411WI-CMF
                                                                                                  74AJ3335

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 15A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $350.400
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  75W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  15A
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  61mm
                                                                                                  40.5mm
                                                                                                  85mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEP 75WICMF Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG