2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. TEQ 200WIR Series Isolated Chassis Mount DC / DC Converters

                                                                                                  TEQ 200WIR Series Isolated Chassis Mount DC / DC Converters:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEQ 200-4812WIR
                                                                                                  TRACO POWER TEQ 200-4812WIR
                                                                                                  45Y2277

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $640.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  18A
                                                                                                  2.25kV
                                                                                                  48V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  19V
                                                                                                  75V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-7216WIR
                                                                                                  TRACO POWER TEQ 200-7216WIR
                                                                                                  45Y2283

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 28 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $690.150
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  28V
                                                                                                  8.5A
                                                                                                  2.25kV
                                                                                                  110V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  43V
                                                                                                  160V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-4818WIR
                                                                                                  TRACO POWER TEQ 200-4818WIR
                                                                                                  45Y2280

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 48 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $640.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  4.5A
                                                                                                  2.25kV
                                                                                                  48V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  19V
                                                                                                  75V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-7218WIR
                                                                                                  TRACO POWER TEQ 200-7218WIR
                                                                                                  45Y2284

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 48 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $690.150
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  5A
                                                                                                  2.25kV
                                                                                                  110V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  43V
                                                                                                  160V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-7215WIR
                                                                                                  TRACO POWER TEQ 200-7215WIR
                                                                                                  45Y2282

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $690.150
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  10A
                                                                                                  2.25kV
                                                                                                  110V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  43V
                                                                                                  160V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-4816WIR
                                                                                                  TRACO POWER TEQ 200-4816WIR
                                                                                                  45Y2279

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 28 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $640.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  28V
                                                                                                  7.5A
                                                                                                  2.25kV
                                                                                                  48V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  19V
                                                                                                  75V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-7212WIR
                                                                                                  TRACO POWER TEQ 200-7212WIR
                                                                                                  45Y2281

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $690.150
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  20A
                                                                                                  2.25kV
                                                                                                  110V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  43V
                                                                                                  160V
                                                                                                  TEQ 200WIR Series
                                                                                                  TEQ 200-4815WIR
                                                                                                  TRACO POWER TEQ 200-4815WIR
                                                                                                  45Y2278

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. Module
                                                                                                  4. 4:1
                                                                                                  5. 200 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $640.620
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  9A
                                                                                                  2.25kV
                                                                                                  48V
                                                                                                  CSA, EN, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  Chassis
                                                                                                  103.2mm
                                                                                                  88.9mm
                                                                                                  87.6mm
                                                                                                  19V
                                                                                                  75V
                                                                                                  TEQ 200WIR Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  ESG