TEQ 20WIR Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $188.900 5+ $175.760 10+ $164.740 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | ||||
TRACO POWER | Each | 1+ $186.950 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | ||||
TRACO POWER | Each | 1+ $208.600 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | ||||
TRACO POWER | Each | 1+ $211.430 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | ||||