TMDC 60H Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $119.920 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H | |||||
Each | 1+ $119.920 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 3kV | 110V | Fixed | Chassis | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H |