2 Product Results Found for "murata-power"
Find a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Mexico. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133A | - | - | 1kV | -48V | 1U | Fixed | Rack | 81.3mm | 39.9mm | -40V | 279.4mm | -72V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | ||||||