Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U3CS-D-1600-12-HC4EC
Newark Part No.45Y0658
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U3CS-D-1600-12-HC4EC
Newark Part No.45Y0658
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max1.6kW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1133A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage1kV
Input Voltage DC Nom-48V
DC / DC Converter Output TypeFixed
Rack U Height1U
DC / DC Converter MountingRack
Width81.3mm
Height39.9mm
Depth279.4mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.6kW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Rack
Height
39.9mm
Input Voltage DC Min
-40V
Product Range
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
133A
Output Current - Output 2
-
Input Voltage DC Nom
-48V
Rack U Height
1U
Width
81.3mm
Depth
279.4mm
Input Voltage DC Max
-72V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate