2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DC / DC Front End Rack Mount Power Supplies
                                                                                                  5. Results

                                                                                                  3 Product Results Found for "power-supplies"

                                                                                                  Find a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Mexico. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Murata Power Solutions & Bel Power Solutions
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Rack U Height
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Input Voltage DC Min
                                                                                                  Depth
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PFE1100-12-054ND
                                                                                                  BEL POWER SOLUTIONS PFE1100-12-054ND
                                                                                                  70AC7128

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BEL POWER SOLUTIONS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 90A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $723.900
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.1kW
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  90A
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  53V
                                                                                                  -
                                                                                                  Fixed, Adjustable
                                                                                                  -
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  40V
                                                                                                  321.3mm
                                                                                                  72V
                                                                                                  PFE1100 Series
                                                                                                  D1U3CS-D-1600-12-HC4EC
                                                                                                  MURATA POWER SOLUTIONS D1U3CS-D-1600-12-HC4EC
                                                                                                  45Y0658

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.6 kW
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 133 A
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.6kW
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  133A
                                                                                                  -
                                                                                                  -
                                                                                                  1kV
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  81.3mm
                                                                                                  39.9mm
                                                                                                  -40V
                                                                                                  279.4mm
                                                                                                  -72V
                                                                                                  -
                                                                                                  D1U54-D-1500-12-HC3C
                                                                                                  MURATA POWER SOLUTIONS D1U54-D-1500-12-HC3C
                                                                                                  93Y2408

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.5 kW
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 125 A
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.5kW
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125A
                                                                                                  3.3V
                                                                                                  4A
                                                                                                  500V
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  -40V
                                                                                                  321.5mm
                                                                                                  -72V
                                                                                                  D1U54 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  Corporate Responsibility