Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $44.650 10+ $43.450 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||
PHOENIX CONTACT | Each | 1+ $808.110 10+ $767.190 50+ $731.380 100+ $682.800 250+ $644.430 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | 30V | 60V | QUINT-PS Series | ||||
Each | 1+ $70.590 5+ $68.850 10+ $67.120 25+ $64.790 100+ $61.310 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | DIN Rail | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $252.420 10+ $242.580 25+ $230.880 50+ $219.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - | |||||
Each | 1+ $203.440 10+ $191.100 25+ $180.530 50+ $175.250 100+ $169.960 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ $273.100 10+ $262.020 25+ $250.170 50+ $237.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | |||||
Each | 1+ $260.690 10+ $250.110 25+ $238.800 50+ $226.580 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
MEAN WELL | Each | 1+ $44.620 10+ $43.420 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | ||||
36AJ9548 | POWER INTEGRATIONS | Each | 1+ $311.390 5+ $305.830 12+ $300.260 30+ $294.700 | Min: 1 / Mult: 1 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9549 | POWER INTEGRATIONS | Each | 1+ $365.160 5+ $360.540 12+ $355.910 | Min: 1 / Mult: 1 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | - | - | Unregulated | 18kV | - | Fixed | 15V | 69mm | - | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9550 | POWER INTEGRATIONS | Each | 1+ $295.620 5+ $293.120 12+ $290.620 30+ $288.120 | Min: 1 / Mult: 1 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | - | - | Unregulated | - | - | Fixed | 15V | 69mm | - | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
83AK5704 RoHS | Each | 1+ $60.830 10+ $60.040 25+ $59.440 50+ $58.020 100+ $56.590 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5716 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5722 RoHS | Each | 1+ $56.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | ||||
PHOENIX CONTACT | Each | 1+ $270.840 5+ $237.680 10+ $221.100 25+ $207.830 50+ $195.670 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 32mm | - | 106mm | 90mm | 9V | 24V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $352.380 3+ $319.910 5+ $292.290 10+ $276.060 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $487.900 3+ $442.940 5+ $404.710 10+ $382.230 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 240W | 1 Output | 24V | 10A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 50mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
83AK5703 RoHS | Each | 1+ $134.460 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
PHOENIX CONTACT | Each | 1+ $198.930 5+ $174.570 10+ $162.390 25+ $152.640 50+ $143.720 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 22.5mm | - | 99mm | 90mm | 12V | 24V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $198.930 5+ $174.570 10+ $162.390 25+ $152.640 50+ $143.720 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 22.5mm | - | 106mm | 90mm | 12V | 24V | QUINT POWER Series | ||||
83AK5684 RoHS | Each | 1+ $65.970 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
PHOENIX CONTACT | Each | 1+ $786.070 3+ $713.620 5+ $652.030 10+ $615.810 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 480W | 1 Output | 24V | 20A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 70mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $467.570 3+ $424.480 5+ $387.840 10+ $366.300 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 48V | 2A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 45mm | - | 106mm | 90mm | 24V | 48V | QUINT POWER Series | ||||
Each | 1+ $262.970 10+ $242.410 25+ $233.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SITOP PSE202U Series | |||||
PHOENIX CONTACT | Each | 1+ $198.930 5+ $174.570 10+ $162.390 25+ $152.640 50+ $143.720 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 22.5mm | - | 106mm | 90mm | 12V | 24V | QUINT POWER Series | ||||