Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905008
Newark Part No.33AC1120
Product RangeQUINT-PS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $817.660 |
| 10+ | $776.120 |
| 50+ | $739.780 |
| 100+ | $690.460 |
| 250+ | $651.530 |
| 500+ | $622.980 |
| 1000+ | $591.830 |
Price for:Each
Minimum: 1
Multiple: 1
$817.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905008
Newark Part No.33AC1120
Product RangeQUINT-PS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width-
Height-
Depth-
Input Voltage DC Min30V
Input Voltage DC Max60V
Product RangeQUINT-PS Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
-
Depth
-
Input Voltage DC Max
60V
SVHC
Lead (25-Jun-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
-
Input Voltage DC Min
30V
Product Range
QUINT-PS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate