Isolated DIN Rail Mount DC / DC Converters :

230 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$159.900
5+$157.850
10+$135.980
25+$130.800
50+$127.850
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$418.010
50+$406.410
100+$403.080
250+$395.020
500+$386.960
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
29K5536

RoHS

Date/Lot Code

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539
Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$547.510
5+$503.710
10+$493.630
25+$483.560
50+$473.480
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
10+$620.100
50+$600.880
100+$570.290
250+$540.910
500+$524.870
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
44Y5346

RoHS

Each
1+$76.920
5+$74.930
10+$72.950
25+$70.300
100+$66.330
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+$76.920
5+$74.930
10+$72.950
25+$70.300
100+$66.330
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
01AH7051

RoHS

Each
1+$29.680
5+$29.160
10+$28.620
25+$28.100
50+$27.570
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
-
Fixed
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7052

RoHS

Each
1+$32.470
5+$31.890
10+$31.300
25+$30.720
50+$30.140
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7064

RoHS

Each
1+$41.740
5+$40.250
10+$39.500
25+$38.760
50+$38.010
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
45AC4312

RoHS

Each
10+$486.600
50+$478.140
100+$469.670
250+$442.820
500+$428.300
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
01AH7057

RoHS

Each
1+$149.300
5+$146.320
10+$143.330
25+$140.340
50+$137.350
More Pricing...
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7072

RoHS

Each
1+$49.130
5+$47.380
10+$46.500
25+$45.630
50+$44.720
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
63AC5609

RoHS

Date/Lot Code

Each
1+$123.020
5+$117.280
10+$111.530
25+$106.960
50+$103.180
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
-
Fixed
-
32mm
-
125mm
125mm
0V
60V
PRO DM Series
01AH7038

RoHS

Each
1+$98.000
5+$96.030
10+$94.080
25+$92.120
50+$90.150
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7043

RoHS

Each
1+$106.660
5+$104.530
10+$102.400
25+$100.260
50+$98.120
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
33AC1112

RoHS

Each
10+$249.770
50+$242.030
100+$229.710
250+$217.880
500+$211.410
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
69AH6295

RoHS

Each
1+$258.450
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
27W5774

RoHS

Each
1+$111.460
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$58.500
5+$56.980
10+$55.470
25+$53.470
100+$50.440
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
01AH7046

RoHS

Each
1+$110.290
5+$106.320
10+$104.350
25+$102.380
50+$100.390
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7065

RoHS

Each
1+$39.560
5+$38.160
10+$37.450
25+$36.750
50+$36.020
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
1-25 of 230 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER