Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCL 060-112DCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27W5774
Product RangeTCL-DC Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.460 |
Price for:Each
Minimum: 1
Multiple: 1
$111.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 060-112DCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27W5774
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom60V
Width45mm
DC / DC Converter MountingDIN Rail
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCL 060-112DC is a 1-output DIN rail-mount DC/DC Converter with tightly regulated output voltage, it provides a reliable power source for sensitive loads. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Ultra-wide input voltage range
- Adjustable output voltage
- Overload and short-circuit protection
- Low ripple and noise
- 86% Very high efficiency
- 1500VDC I/O isolation
- IP20 Protection rating
- ±0.02%/K Temperature coefficient
- Compact, slim plastic case
- -25 to +70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CSA, IEC, UL
Input Voltage DC Nom
60V
DC / DC Converter Mounting
DIN Rail
Depth
100mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Width
45mm
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Alternatives for TCL 060-112DC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
