0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$84.920
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$83.710
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
27W5774

RoHS

Each
1+$106.150
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
51R4740

RoHS

Each
1+$116.160
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
31T8380

RoHS

Each
1+$108.160
5+$106.930
10+$105.680
50+$105.660
ITE
4:1
24W
1 Output
12V
2A
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
73AC5000

RoHS

Each
1+$97.160
ITE
2:1
24W
1 Output
24V
1A
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER