Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCL 012-124 DCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73AC5000
Product RangeTCL-DC Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $97.160 |
Price for:Each
Minimum: 1
Multiple: 1
$97.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 012-124 DCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73AC5000
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom12V
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min9.5V
Input Voltage DC Max18V
Product RangeTCL-DC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCL 012-124 DC is a TCL-DC series industrial DC/DC-converter. With tightly regulated output voltage this DC/DC converter provides a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Further applications for this converter are isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Ultra wide input voltage range from 9.5VDC to 18VDC
- Output voltage is 24VDC, maximum output current is 1A
- 86 % typical efficiency
- Overload and short circuit protection
- Low ripple and noise
- I/O isolation 1500 VDC
- Compact, slim plastic case
- Reliable snap-on mount on DIN-rail
- Bracket for wall mount included
- 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
27mm
Depth
100mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
12V
Height
75mm
Input Voltage DC Min
9.5V
Product Range
TCL-DC Series
Technical Docs (2)
Alternatives for TCL 012-124 DC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
