2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                  5. TCL-DC Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                  TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage DC Nom
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TCL 060-112DC
                                                                                                  TRACO POWER TCL 060-112DC
                                                                                                  27W5774

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 4:1
                                                                                                  4. 60 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 5 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $108.280
                                                                                                  5+
                                                                                                  $97.660
                                                                                                  10+
                                                                                                  $97.660
                                                                                                  25+
                                                                                                  $97.660
                                                                                                  50+
                                                                                                  $97.660
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  60W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  5A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  CSA, IEC, UL
                                                                                                  Fixed, Adjustable
                                                                                                  60V
                                                                                                  45mm
                                                                                                  DIN Rail
                                                                                                  75mm
                                                                                                  100mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TCL-DC Series
                                                                                                  TCL 024-112DC
                                                                                                  TRACO POWER TCL 024-112DC
                                                                                                  31T8380

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. DIN Rail
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. 1
                                                                                                  6. 24 W
                                                                                                  7. 15 V
                                                                                                  8. 2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $109.240
                                                                                                  5+
                                                                                                  $100.200
                                                                                                  10+
                                                                                                  $97.470
                                                                                                  25+
                                                                                                  $95.670
                                                                                                  50+
                                                                                                  $93.860
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  24W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  2A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  -
                                                                                                  Fixed, Adjustable
                                                                                                  24V
                                                                                                  27mm
                                                                                                  -
                                                                                                  75mm
                                                                                                  100mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TCL-DC Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG