Isolated DIN Rail Mount DC / DC Converters:

137 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5536

RoHS

Each
1+
$123.020
25+
$116.120
100+
$109.800
250+
$103.480
500+
$98.310
Min: 1 / Mult: 1
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+
$86.630
5+
$78.140
10+
$78.140
25+
$78.140
50+
$78.140
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+
$85.400
5+
$77.030
10+
$74.510
25+
$72.840
50+
$71.160
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Date/Lot Code

Each
1+
$114.400
5+
$108.660
10+
$100.030
25+
$92.560
50+
$85.660
Min: 1 / Mult: 1
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539

Date/Lot Code

Each
1+
$114.400
5+
$108.660
10+
$100.030
25+
$92.560
50+
$85.660
Min: 1 / Mult: 1
ITE
2:1
6W
1 Output
12V
500mA
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
44Y5346

RoHS

Each
1+
$70.170
5+
$68.190
10+
$66.200
25+
$63.550
100+
$59.580
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
44Y5339

RoHS

Each
1+
$53.370
5+
$51.850
10+
$50.340
25+
$48.330
100+
$45.310
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
45AC4312

RoHS

Each
1+
$385.940
10+
$372.580
50+
$361.110
100+
$357.290
250+
$340.090
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$397.020
5+
$379.440
10+
$368.450
25+
$357.470
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
63AC5609

RoHS

Date/Lot Code

Each
1+
$109.110
10+
$103.270
25+
$100.350
50+
$96.270
100+
$91.580
Min: 1 / Mult: 1
-
-
720W
1 Output
24V
30A
-
-
-
Fixed
-
32mm
-
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
1+
$401.160
10+
$388.350
50+
$371.590
100+
$345.960
250+
$324.280
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+
$44.380
10+
$42.990
25+
$41.950
50+
$40.920
100+
$39.880
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+
$121.290
10+
$115.490
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+
$296.530
Min: 1 / Mult: 1
ITE
5:1
250W
1 Output
12V
20A
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
01AH7057

RoHS

Each
1+
$175.140
10+
$168.310
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7072

RoHS

Each
1+
$82.070
10+
$77.180
25+
$75.080
50+
$72.990
100+
$70.890
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$383.030
5+
$367.760
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+
$301.760
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
01AH7070

RoHS

Each
1+
$62.330
10+
$60.850
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+
$120.330
10+
$117.470
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
87AH5854

RoHS

Each
1+
$317.410
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
27W5774

RoHS

Each
1+
$108.280
5+
$97.660
10+
$97.660
25+
$97.660
50+
$97.660
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+
$53.370
5+
$51.850
10+
$50.340
25+
$48.330
100+
$45.310
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

Each
1+
$408.900
10+
$397.540
50+
$382.060
100+
$356.240
250+
$333.520
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
02AC4459

RoHS

Each
1+
$280.120
5+
$267.720
10+
$259.970
25+
$252.210
Min: 1 / Mult: 1
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
-
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER