Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2001810000
Newark Part No.96Y5349
Product Range20 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $439.420 |
| 5+ | $421.840 |
| 10+ | $410.850 |
| 25+ | $399.880 |
Price for:Each
Minimum: 1
Multiple: 1
$439.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2001810000
Newark Part No.96Y5349
Product Range20 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio2:1
Output Power Max240W
Output Voltage - Output 124V
Output Voltage - Output 2-
Output Current - Output 110A
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Approvals & StandardsUL
Input Voltage DC Nom-
DC / DC Converter MountingDIN Rail
Width43mm
DC / DC Converter Output TypeFixed, Adjustable
Height130mm
Depth120mm
Input Voltage DC Min14V
Input Voltage DC Max32V
Product Range20 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Voltage - Output 1
24V
Output Current - Output 1
10A
Output Regulation
-
Approvals & Standards
UL
DC / DC Converter Mounting
DIN Rail
DC / DC Converter Output Type
Fixed, Adjustable
Depth
120mm
Input Voltage DC Max
32V
SVHC
Lead
No. of Outputs
1 Output
Output Power Max
240W
Output Voltage - Output 2
-
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Width
43mm
Height
130mm
Input Voltage DC Min
14V
Product Range
20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability